337-084-560-804

Heilind Number:EDA337-084-560-804
Manufacturer:EDAC
Manufacturer Number:337-084-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With 84 positions spread across 2 rows, it offers ample connectivity possibilities, while the .156" pitch and .2" row spacing guarantee precise alignment. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105 °C. Whether for industrial or commercial applications, this straight-mount connector is a versatile and essential component for any project. Available in a sleek green color, it not only meets functional requirements but also adds a touch of style to your design. Trust in its quality and performance to elevate your PCB connections to the next level.