337-084-560-807

Heilind Number:EDA337-084-560-807
Manufacturer:EDAC
Manufacturer Number:337-084-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliable power transmission, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a dual-row configuration and 84 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade to this Green connector for secure and efficient board-to-board connections.