337-084-560-812

Heilind Number:EDA337-084-560-812
Manufacturer:EDAC
Manufacturer Number:337-084-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-812

Detailed Description

Enhance your PCB connections with this meticulously designed Card Edge Connector, meticulously crafted for optimal performance. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and longevity. Boasting a double-row setup with 84 positions, it offers ample room for your connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure placement on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's versatile and reliable for various applications. Elevate your connector game with this essential component in the realm of PCB connectivity.