337-084-560-868

Heilind Number:EDA337-084-560-868
Manufacturer:EDAC
Manufacturer Number:337-084-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each carefully spaced at .156 inches, this connector offers seamless integration for your electronic devices. Boasting 84 positions in total, it provides ample room for multiple connections. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your connectivity solutions with this high-quality component.