337-084-560-878

Heilind Number:EDA337-084-560-878
Manufacturer:EDAC
Manufacturer Number:337-084-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for optimal power transmission, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a spacing of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation and 84 positions provide versatility, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional.