337-086-500-203

Heilind Number:EDA337-086-500-203
Manufacturer:EDAC
Manufacturer Number:337-086-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-500-203

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contact material ensures reliable conductivity, while the 86 positions and .156-inch pitch offer ample room for secure connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a must-have component for seamless board-to-board connectivity in various applications. Upgrade your system with this high-quality connector and experience enhanced performance and reliability.