337-086-500-212

Heilind Number:EDA337-086-500-212
Manufacturer:EDAC
Manufacturer Number:337-086-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the 86 positions provide ample room for your circuitry. Suitable for straight mounting, it guarantees a seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of PCB connectors for even more options to suit your needs.