337-086-500-804

Heilind Number:EDA337-086-500-804
Manufacturer:EDAC
Manufacturer Number:337-086-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-500-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually appealing but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures a secure and stable connection, even in demanding applications. The .156-inch pitch and .2-inch row spacing, along with 86 positions, provide ample room for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly. Upgrade your connectivity game with this essential connector.