337-086-520-201

Heilind Number:EDA337-086-520-201
Manufacturer:EDAC
Manufacturer Number:337-086-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for performance and durability, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 86 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Rest assured, it is also RoHS compliant, meeting environmental standards for a more sustainable future. Upgrade your setup with this essential component.