337-086-520-202

Heilind Number:EDA337-086-520-202
Manufacturer:EDAC
Manufacturer Number:337-086-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a current rating of 3 A, it provides reliable power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 86 positions offer ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. ROHS compliant, this connector guarantees environmentally friendly manufacturing practices. Upgrade your connectivity solutions with this essential component.