337-086-520-203

Heilind Number:EDA337-086-520-203
Manufacturer:EDAC
Manufacturer Number:337-086-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 86 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.