337-086-520-204

Heilind Number:EDA337-086-520-204
Manufacturer:EDAC
Manufacturer Number:337-086-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with 86 copper alloy contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.