337-086-520-207

Heilind Number:EDA337-086-520-207
Manufacturer:EDAC
Manufacturer Number:337-086-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 86 positions with a pitch of .156 inches. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your circuit design. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.