337-086-520-208

Heilind Number:EDA337-086-520-208
Manufacturer:EDAC
Manufacturer Number:337-086-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 86 positions, it provides ample space for robust connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156" pitch and .2" row spacing facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Perfect for various electronic systems, this connector offers a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.