337-086-520-258

Heilind Number:EDA337-086-520-258
Manufacturer:EDAC
Manufacturer Number:337-086-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it not only stands out visually but also boasts exceptional performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable functionality even in harsh operating conditions. Its 86 positions, spread across 2 rows, offer ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise PCB alignment is easily achievable. The straight mount orientation further simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a versatile solution for demanding environments. Upgrade your connectivity setup with this essential component.