337-086-520-802

Heilind Number:EDA337-086-520-802
Manufacturer:EDAC
Manufacturer Number:337-086-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it offers both visual appeal and functionality with its durable housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for efficiency, this connector features two rows of copper alloy contacts, totaling 86 positions with a .156-inch pitch. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures reliable performance even in harsh conditions. Perfect for various electronic projects, it belongs to our extensive range of board-to-board PCB connectors, guaranteeing seamless and secure connections every time. Elevate your connectivity solutions with this essential component.