337-086-520-803

Heilind Number:EDA337-086-520-803
Manufacturer:EDAC
Manufacturer Number:337-086-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-803

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a double-row layout and 86 positions, it offers ample connectivity for your applications. The contact material, copper alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. Perfect for straight mounting, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, our connector is suitable for a wide range of industrial and commercial settings. Upgrade your hardware with this essential component, ensuring seamless board-to-board connections.