337-086-520-807

Heilind Number:EDA337-086-520-807
Manufacturer:EDAC
Manufacturer Number:337-086-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers reliable power and data transmission. Featuring 86 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connectivity solution.