337-086-520-812

Heilind Number:EDA337-086-520-812
Manufacturer:EDAC
Manufacturer Number:337-086-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-812

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, allow for secure and stable connections. Boasting 86 positions, it offers ample room for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in our Card Edge Connector for seamless and dependable connectivity solutions in your projects.