337-086-520-878

Heilind Number:EDA337-086-520-878
Manufacturer:EDAC
Manufacturer Number:337-086-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on performance, with a robust 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various environments. With two rows and 86 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation further simplifies setup. Capable of operating in a wide temperature range from -40 to 105 °C, this connector is ideal for applications that demand high performance and durability. Explore our range of connectors for all your PCB connectivity needs.