337-086-521-202

Heilind Number:EDA337-086-521-202
Manufacturer:EDAC
Manufacturer Number:337-086-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-202

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 86 positions, each crafted with precision from Copper Alloy for optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your PCB setups with this essential component, available in straight mount orientation.