337-086-521-207

Heilind Number:EDA337-086-521-207
Manufacturer:EDAC
Manufacturer Number:337-086-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-207

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures not just reliability but also compliance with industry standards. With a current rating of 3 A, this connector guarantees efficient power transmission. Featuring two rows of 86 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, further enhances conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust this Card Edge Connector to optimize your electronic assembly processes with its superior performance and longevity.