337-086-521-212

Heilind Number:EDA337-086-521-212
Manufacturer:EDAC
Manufacturer Number:337-086-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant Green color, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 86 positions, it offers ample space for efficient PCB connections. The Copper Alloy contact material and .156-inch pitch provide reliable performance, while the .2-inch row spacing allows for easy installation. Designed for straight mounting orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for demanding environments. Upgrade your setup with this essential connector for optimal functionality.