337-086-521-268

Heilind Number:EDA337-086-521-268
Manufacturer:EDAC
Manufacturer Number:337-086-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 86 positions, it offers ample room for secure connections. The contact material is made of Copper Alloy, ensuring excellent conductivity. Operating smoothly within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.