337-086-521-802

Heilind Number:EDA337-086-521-802
Manufacturer:EDAC
Manufacturer Number:337-086-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contacts ensure reliable conductivity, while the double-row configuration with a total of 86 positions offers ample connection options. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Its straight mount orientation allows for easy installation, and its robust construction is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.