337-086-521-803

Heilind Number:EDA337-086-521-803
Manufacturer:EDAC
Manufacturer Number:337-086-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 86 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this Straight mount orientation connector for efficient and secure installations, perfect for your electronic projects. Elevate your PCB assembly with this essential component.