337-086-521-804

Heilind Number:EDA337-086-521-804
Manufacturer:EDAC
Manufacturer Number:337-086-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-804

Detailed Description

Enhance connectivity in electronic devices with this efficient Card Edge Connector. Designed for seamless integration, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a total of 86 positions, it offers ample room for secure PCB connections. The copper alloy contacts ensure reliable conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectors. Its straight mount orientation further simplifies assembly processes, making it a must-have in any engineer's toolkit.