337-086-521-807

Heilind Number:EDA337-086-521-807
Manufacturer:EDAC
Manufacturer Number:337-086-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-807

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for dependable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures efficient power transmission. The dual-row design with 86 positions offers ample space for connections, while the Copper Alloy contacts guarantee reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds to its versatility. Upgrade your connectivity solutions with this essential component.