337-086-521-808

Heilind Number:EDA337-086-521-808
Manufacturer:EDAC
Manufacturer Number:337-086-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 86 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Upgrade your systems with this essential component for efficient and secure board-to-board connections.