337-086-521-812

Heilind Number:EDA337-086-521-812
Manufacturer:EDAC
Manufacturer Number:337-086-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a reliable connection with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting quality. Featuring two rows of copper alloy contacts, with a pitch of .156 in and a row spacing of .2 in, it provides optimal signal transmission. With 86 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential connector.