337-086-521-878

Heilind Number:EDA337-086-521-878
Manufacturer:EDAC
Manufacturer Number:337-086-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-521-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Boasting two rows of 86 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectors with this essential component for efficient and secure board-to-board connections.