337-086-523-201

Heilind Number:EDA337-086-523-201
Manufacturer:EDAC
Manufacturer Number:337-086-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for durability and performance, this connector boasts a high amperage of 3A, perfect for power-intensive applications. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your circuitry. With 86 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for your next project.