337-086-523-207

Heilind Number:EDA337-086-523-207
Manufacturer:EDAC
Manufacturer Number:337-086-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration, this connector offers a total of 86 positions, ensuring ample connectivity for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable performance. At a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration onto your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.