337-086-523-208

Heilind Number:EDA337-086-523-208
Manufacturer:EDAC
Manufacturer Number:337-086-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. This high-performance connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can achieve secure and efficient board-to-board connections. Offering 86 positions for seamless integration, this connector is designed for straight mounting orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.