337-086-523-212

Heilind Number:EDA337-086-523-212
Manufacturer:EDAC
Manufacturer Number:337-086-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-212

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance in demanding environments. Each of the 86 positions features high-quality Copper Alloy contacts, capable of transmitting up to 3 A of current with reliability. The .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in our product to deliver efficient and secure connectivity solutions for your projects.