337-086-523-258

Heilind Number:EDA337-086-523-258
Manufacturer:EDAC
Manufacturer Number:337-086-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any setting. With a 3 A amperage capacity, it delivers efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Its 2-row configuration, with a total of 86 positions and a .156-inch pitch, offers ample connectivity options for your electronic projects. The .2-inch row spacing and straight mount orientation provide versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for various applications, this Card Edge Connector is a must-have for your connector needs.