337-086-523-268

Heilind Number:EDA337-086-523-268
Manufacturer:EDAC
Manufacturer Number:337-086-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 86 positions for versatile connectivity. Suitable for straight mount orientation, it guarantees secure attachment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Explore its potential and elevate your PCB design with this essential component.