337-086-523-803

Heilind Number:EDA337-086-523-803
Manufacturer:EDAC
Manufacturer Number:337-086-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-803

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 86 positions each, this connector ensures secure and efficient data transmission. The copper alloy contacts and .156-inch pitch guarantee reliable signal transfer, while the .2-inch row spacing allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for your PCB assembly needs, this connector offers a straight mount orientation, making it versatile and convenient for your application. Explore our range of high-quality connectors for seamless board-to-board connectivity.