337-086-523-807

Heilind Number:EDA337-086-523-807
Manufacturer:EDAC
Manufacturer Number:337-086-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a vibrant green color, it not only adds a pop of color but also stands out for easy identification. Boasting a robust construction, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. This connector is engineered for high performance, with a current rating of 3 A and copper alloy contact material for reliable conductivity. With two rows of 86 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. The straight mount orientation facilitates easy installation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.