337-086-523-812

Heilind Number:EDA337-086-523-812
Manufacturer:EDAC
Manufacturer Number:337-086-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-523-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on the board. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, it guarantees reliable performance in demanding environments. Boasting two rows and 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate efficient data transfer, while a 3A amperage rating ensures safe power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in our high-quality connector to meet your connectivity needs with precision and durability.