337-086-524-258

Heilind Number:EDA337-086-524-258
Manufacturer:EDAC
Manufacturer Number:337-086-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-258

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. With two rows of 86 copper alloy contact positions, it offers ample room for secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.