337-086-524-803

Heilind Number:EDA337-086-524-803
Manufacturer:EDAC
Manufacturer Number:337-086-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-803

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide seamless connection for up to 86 positions. Designed for straight mounting orientation, it offers easy integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Explore seamless connectivity solutions with our Card Edge Connector.