337-086-524-807

Heilind Number:EDA337-086-524-807
Manufacturer:EDAC
Manufacturer Number:337-086-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 86 positions, it offers ample space for intricate circuitry. The copper alloy contacts ensure reliable and efficient power transmission, with a current rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and .156-inch pitch make it easy to install and compatible with a wide range of devices. Trust in its precision engineering for secure and stable board-to-board connections in your projects. Elevate your connectivity solutions with this essential component.