337-086-524-812

Heilind Number:EDA337-086-524-812
Manufacturer:EDAC
Manufacturer Number:337-086-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-812

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in various environments. With two rows and 86 positions, it offers ample connectivity options for your PCB designs. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transfer. Its straight mount orientation and compact design make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures stability in harsh conditions. Upgrade your electronics with this high-quality connector, an essential part of our diverse range of PCB connectivity solutions.