337-086-524-858

Heilind Number:EDA337-086-524-858
Manufacturer:EDAC
Manufacturer Number:337-086-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-858

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless integration with your circuitry. Boasting 86 positions, it provides ample room for connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for high-speed data and power applications, this connector is a must-have for any electronics project.