337-086-524-868

Heilind Number:EDA337-086-524-868
Manufacturer:EDAC
Manufacturer Number:337-086-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-524-868

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts offering 86 positions, it ensures reliable connectivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its versatility in our wide range of PCB connectors.