337-086-540-202

Heilind Number:EDA337-086-540-202
Manufacturer:EDAC
Manufacturer Number:337-086-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 86 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees long-lasting performance in various environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.