337-086-540-207

Heilind Number:EDA337-086-540-207
Manufacturer:EDAC
Manufacturer Number:337-086-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 86 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is a high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Discover the perfect balance of functionality and durability in this essential component.