337-086-540-258

Heilind Number:EDA337-086-540-258
Manufacturer:EDAC
Manufacturer Number:337-086-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a high amperage of 3 A and a pitch of .156 inches, perfect for secure board-to-board connections. Featuring 86 positions, it accommodates multiple components with ease. The straight mount orientation and compact design make installation simple, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in this essential component for efficient and robust PCB assembly.