337-086-540-803

Heilind Number:EDA337-086-540-803
Manufacturer:EDAC
Manufacturer Number:337-086-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-086-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-086-540-803

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and a total of 86 positions, it ensures reliable and efficient PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board applications, it boasts a straight mount orientation and can handle an amperage of up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of connectors for all your connectivity needs.